This website requires JavaScript.
no-image

* Images are for reference only

HPH1-B-20-UA

Extended
Manufacturer
ADAM TECH
MFR.Part #
HPH1-B-20-UA
JLCPCB Part #
C7285934
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 20P 250V Black Brass Gold Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6938
350+ $0.6766
700+ $0.6541
1050+ $0.6429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons