CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7985BCPZ
AD7985BCPZ - 1
AD7985BCPZ - 2
AD7985BCPZ - 3
Extended1/3
* Images are for reference only

AD7985BCPZ

Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD7985BCPZ
JLCPCB Part #
C578583
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.7LSB 1 10ppm/℃ 16 1uA 2.5MHz 2.5MHz 2.5V、5V 88.5dB Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
Data rate2.5MHz
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio88.5dB
Integral non - linearity0.7LSB
Voltage - Supply2.5V、5V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate2.5MHz
Features多芯片同步
Voltage Reference Drift10ppm/℃
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AD7985BCPZ
AD7985BCPZ

* Images are for reference only

AD7985BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7985BCPZ
JLCPCB Part #
C578583
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.7LSB 1 10ppm/℃ 16 1uA 2.5MHz 2.5MHz 2.5V、5V 88.5dB Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7985BCPZ

* Images are for reference only

AD7985BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD7985BCPZ
JLCPCB Part #
C578583
Package
LFCSP-20(4x4)
Description
-40℃~+85℃ 0.7LSB 1 10ppm/℃ 16 1uA 2.5MHz 2.5MHz 2.5V、5V 88.5dB Built-in Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD7985BCPZ Specifications

AD7985BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices
PackageLFCSP-20(4x4)
Operating Temperature-40℃~+85℃
Data rate2.5MHz
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio88.5dB
Integral non - linearity0.7LSB
Voltage - Supply2.5V、5V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate2.5MHz
Features多芯片同步
Voltage Reference Drift10ppm/℃
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7985BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD7985BCPZ Schematic Symbol & PCB Footprint

The AD7985BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.