
* Images are for reference only
AD7528JNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7528JNZ
- JLCPCB Part #
- C48965
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1LSB 2 350ns 5V~15V 8 Parallel PDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$12.6015
10+
$10.9303
30+
$9.9112
100+
$9.0563
Related Products