CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5724AREZ
AD5724AREZ - 1
AD5724AREZ - 2
AD5724AREZ - 3
Extended1/3
* Images are for reference only

AD5724AREZ

Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5724AREZ
JLCPCB Part #
C578281
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 40uA SPI Voltage Buffer HTSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageHTSSOP-24-EP
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.5V~16.5V
Output TypeVoltage Buffer
Resolution(Bits)12
Quiescent Current (Iq)40uA
Settling Time10us
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5724AREZ
AD5724AREZ

* Images are for reference only

AD5724AREZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5724AREZ
JLCPCB Part #
C578281
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 40uA SPI Voltage Buffer HTSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5724AREZ

* Images are for reference only

AD5724AREZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5724AREZ
JLCPCB Part #
C578281
Package
HTSSOP-24-EP
Description
-40℃~+85℃ 10us 12 1LSB 4 4.5V~16.5V 40uA SPI Voltage Buffer HTSSOP-24-EP Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5724AREZ Specifications

AD5724AREZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageHTSSOP-24-EP
Integral non - linearity1LSB
Operating Temperature-40℃~+85℃
Number of Channels4
Voltage - Supply4.5V~16.5V
Output TypeVoltage Buffer
Resolution(Bits)12
Quiescent Current (Iq)40uA
Settling Time10us
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5724AREZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5724AREZ Documents

AD5724AREZ datasheets or manufacturer documentation.

Datasheet: AD5724AREZ Datasheet (PDF)

AD5724AREZ Schematic Symbol & PCB Footprint

The AD5724AREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.