
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Integral non - linearity | 3.2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Quiescent Current (Iq) | 1.6uA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| differential input | Yes | |
| Resolution (Bits) | 18 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 95dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD4010BCPZ-RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-10(3x3) | |
| Integral non - linearity | 3.2LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.71V~1.89V | |
| Quiescent Current (Iq) | 1.6uA | |
| ADC architecture | SAR | |
| Sampling Rate | 500kHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| Voltage Reference | External | |
| differential input | Yes | |
| Resolution (Bits) | 18 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 95dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD4010BCPZ-RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD4010BCPZ-RL7 datasheets or manufacturer documentation.
Datasheet: AD4010BCPZ-RL7 Datasheet (PDF)
The AD4010BCPZ-RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.