
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 500uA | |
| Slew Rate | 5V/ms | |
| Gain Bandwidth Product | 4.8kHz | |
| Single supply | 900mV~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 500nA | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-89430ACMC-HBUT2U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 500uA | |
| Slew Rate | 5V/ms | |
| Gain Bandwidth Product | 4.8kHz | |
| Single supply | 900mV~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 500nA | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-89430ACMC-HBUT2U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-89430ACMC-HBUT2U datasheets or manufacturer documentation.
Datasheet: S-89430ACMC-HBUT2U Datasheet (PDF)
The S-89430ACMC-HBUT2U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.