S-85M0AB14-H6T6S
Extended
* Images are for reference only

S-85M0AB14-H6T6S

Attributes
Value
Manufacturer
MFR.Part #
S-85M0AB14-H6T6S
JLCPCB Part #
C19760873
Package
WLP-6L(1x1)
Description
-40℃~+85℃ 1 2.2V~5.6V Buck Buck Yes WLP-6L(1x1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerABLIC
PackageWLP-6L(1x1)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Voltage - Supply2.2V~5.6V
FeaturesOvercurrent Protection、Hiccup current limiting
TopologyBuck
Number of Outputs1