
* Images are for reference only
S-8356K33MC-NEST2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8356K33MC-NEST2U
- JLCPCB Part #
- C5904624
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 100kHz 900mV~10V Boost Boost No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9578
200+
$0.7809
500+
$0.7551
1000+
$0.7423