
* Images are for reference only
S-8337ABHB-T8T1G
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-8337ABHB-T8T1G
- JLCPCB Part #
- C7305757
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(TA) 1 1.134MHz 1.8V~6V Boost Boost External No TSSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3695
200+
$0.9462
500+
$0.9141
1000+
$0.8980