S-82A1ABI-A6T5S
Extended
* Images are for reference only

S-82A1ABI-A6T5S

Attributes
Value
Manufacturer
MFR.Part #
S-82A1ABI-A6T5S
JLCPCB Part #
C19760760
Package
-
Description
-40℃~+85℃ 1 1.5V~6V 2.6V 4.425V - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerABLIC
Package-
Charging Saturation Voltage4.425V
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~6V
Number of Cells1
End-Off Voltage2.6V