
* Images are for reference only
S-817B27AY-B2-U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-817B27AY-B2-U
- JLCPCB Part #
- C7355152
- Package
- TO-92
- Description
- -40℃~+85℃ 1 1.2uA 10V 2.7V 310mV@(10mA) 35mA Fixed Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2123
200+
$0.0848
500+
$0.0819
1000+
$0.0806