
* Images are for reference only
S-5855AADA-I4T1U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-5855AADA-I4T1U
- JLCPCB Part #
- C17662021
- Package
- SMD-4
- Description
- -40℃~+125℃ 1.65V~5.5V 50uA Single-bus ±3℃ SMD-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1064
200+
$0.4423
500+
$0.4278
1000+
$0.4198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →