
* Images are for reference only
S-19246E50H-V5T2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-19246E50H-V5T2U
- JLCPCB Part #
- C3744145
- Package
- TO-252-5S(A)
- Description
- -40℃~+105℃@(Ta) 1 10V 150uA 2A 5V 60dB@(1kHz) 620mV@(2000mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive TO-252-5S(A) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1619
200+
$0.4500
500+
$0.4339
1000+
$0.4259