This website requires JavaScript.
no-image

* Images are for reference only

S-1721A1C18-I6T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1721A1C18-I6T1U
JLCPCB Part #
C5741719
Package
SNT-6A
Description
-40℃~+85℃@(Ta) 1.25V、1.8V 150mA 2 45uA 6.5V 80dB@(1kHz) Fixed Over Current Protection、Enable Positive SNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4528
200+ $0.5802
500+ $0.5609
1000+ $0.5513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons