
* Images are for reference only
S-13R1B29-A4T2U3
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-13R1B29-A4T2U3
- JLCPCB Part #
- C5741345
- Package
- HSNT-4(1010)
- Description
- -40℃~+85℃@(Ta) 1 150mA 2.9V 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5149
200+
$0.6047
500+
$0.5854
1000+
$0.5741