This website requires JavaScript.
no-image

* Images are for reference only

S-13A1D16-E6T1U3

Extended
Manufacturer
ABLIC
MFR.Part #
S-13A1D16-E6T1U3
JLCPCB Part #
C3747163
Package
HSOP-6
Description
-40℃~+85℃@(Ta) 1 1.6V 150mV@(300mA) 1A 5.5V 60uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive HSOP-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6497
200+ $0.2525
500+ $0.2429
1000+ $0.2380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons