S-13A1D15-U5T1U3
Extended
* Images are for reference only

S-13A1D15-U5T1U3

Attributes
Value
Manufacturer
MFR.Part #
S-13A1D15-U5T1U3
JLCPCB Part #
C7354693
Package
SOT-89-5
Description
-40℃~+85℃ 1 1.5V 100mV@(300mA) 1A 5.5V 60uA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageSOT-89-5
Power Supply Rejection Ratio (PSRR)65dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current60uA
Voltage - Supply5.5V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Over Temperature Protection
Output Voltage1.5V
Voltage Dropout100mV@(300mA)
Number of Outputs1