
* Images are for reference only
S-13A1A00-U5T1U3
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-13A1A00-U5T1U3
- JLCPCB Part #
- C7354637
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 1.05V~5V 1A 5.5V 60uA 70dB@(1kHz) 900mV@(1000mA) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5404
200+
$0.2155
500+
$0.2091
1000+
$0.2059