CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. S-1335C16-N4T1U3
S-1335C16-N4T1U3
Extended
* Images are for reference only

S-1335C16-N4T1U3

Attributes
Value
Manufacturer
ABLIC
MFR.Part #
S-1335C16-N4T1U3
JLCPCB Part #
C3745707
Package
SC-82AB
Description
-40℃~+85℃@(Ta) 1 1.6V 150mA 157mV@(100mA) 36uA 5.5V 70dB@(10kHz) Fixed Over Current Protection、Soft Start Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageSC-82AB
Power Supply Rejection Ratio (PSRR)70dB@(10kHz)
standby current36uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Soft Start
Voltage Dropout157mV@(100mA)
Output Voltage1.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. S-1335C16-N4T1U3
S-1335C16-N4T1U3

* Images are for reference only

S-1335C16-N4T1U3

Extended
Manufacturer

ABLIC

MFR.Part #
S-1335C16-N4T1U3
JLCPCB Part #
C3745707
Package
SC-82AB
Description
-40℃~+85℃@(Ta) 1 1.6V 150mA 157mV@(100mA) 36uA 5.5V 70dB@(10kHz) Fixed Over Current Protection、Soft Start Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S-1335C16-N4T1U3

* Images are for reference only

S-1335C16-N4T1U3

Extended
Manufacturer

ABLIC

MFR.Part #
S-1335C16-N4T1U3
JLCPCB Part #
C3745707
Package
SC-82AB
Description
-40℃~+85℃@(Ta) 1 1.6V 150mA 157mV@(100mA) 36uA 5.5V 70dB@(10kHz) Fixed Over Current Protection、Soft Start Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S-1335C16-N4T1U3 Specifications

S-1335C16-N4T1U3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageSC-82AB
Power Supply Rejection Ratio (PSRR)70dB@(10kHz)
standby current36uA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Soft Start
Voltage Dropout157mV@(100mA)
Output Voltage1.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-1335C16-N4T1U3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S-1335C16-N4T1U3 Documents

S-1335C16-N4T1U3 datasheets or manufacturer documentation.

Datasheet: S-1335C16-N4T1U3 Datasheet (PDF)

S-1335C16-N4T1U3 Schematic Symbol & PCB Footprint

The S-1335C16-N4T1U3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.