S-1313D1J-A4T1U3
Extended
* Images are for reference only

S-1313D1J-A4T1U3

Attributes
Value
Manufacturer
MFR.Part #
S-1313D1J-A4T1U3
JLCPCB Part #
C3749775
Package
HSNT-4(0808)
Description
-40℃~+85℃@(Ta) 1 1.85V 200mA 5.5V 580mV@(100mA) 900nA Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive HSNT-4(0808) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageHSNT-4(0808)
standby current900nA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply5.5V
Output TypeFixed
Output Current200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal Shutdown、Enable control
Voltage Dropout580mV@(100mA)
Output Voltage1.85V
Number of Outputs1