
* Images are for reference only
S-1200B48-I6T2U
Extended
- Manufacturer
- ABLIC
- MFR.Part #
- S-1200B48-I6T2U
- JLCPCB Part #
- C5903345
- Package
- SNT-6A(H)
- Description
- -40℃~+85℃@(Ta) 1 10V 150mA 4.8V 40uA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2671
200+
$0.1066
500+
$0.1031
1000+
$0.1013