This website requires JavaScript.
no-image

* Images are for reference only

S-1200B17-A6T1U

Extended
Manufacturer
ABLIC
MFR.Part #
S-1200B17-A6T1U
JLCPCB Part #
C5740325
Package
HSNT-6A
Description
-40℃~+85℃@(Ta) 1 1.7V 10V 150mA 40uA 510mV@(100mA) 70dB@(1kHz) Fixed Over Current Protection、Enable Positive HSNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0694
200+ $0.4278
500+ $0.4133
1000+ $0.4069
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons