S-11L10B33-M5T1U
Extended
* Images are for reference only

S-11L10B33-M5T1U

Attributes
Value
Manufacturer
MFR.Part #
S-11L10B33-M5T1U
JLCPCB Part #
C6670170
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 150mA 290mV@(100mA) 3.3V 3.65V 55dB@(1kHz) Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)55dB@(1kHz)
standby current9uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Voltage - Supply3.65V
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout290mV@(100mA)
Number of Outputs1