
S-1170B40UC-OTZTFU
- Manufacturer
- MFR.Part #
- S-1170B40UC-OTZTFU
- JLCPCB Part #
- C3746598
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 120uV@(300mA) 4V 6.5V 65dB@(1.0kHz) 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 80uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection | |
| Voltage Dropout | 120uV@(300mA) | |
| Output Voltage | 4V | |
| Number of Outputs | 1 |

* Images are for reference only
S-1170B40UC-OTZTFU
Extended- Manufacturer
- MFR.Part #
- S-1170B40UC-OTZTFU
- JLCPCB Part #
- C3746598
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 120uV@(300mA) 4V 6.5V 65dB@(1.0kHz) 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
S-1170B40UC-OTZTFU
Extended- Manufacturer
- MFR.Part #
- S-1170B40UC-OTZTFU
- JLCPCB Part #
- C3746598
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 120uV@(300mA) 4V 6.5V 65dB@(1.0kHz) 800mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-1170B40UC-OTZTFU Specifications
S-1170B40UC-OTZTFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 65dB@(1kHz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 80uA | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 800mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection | |
| Voltage Dropout | 120uV@(300mA) | |
| Output Voltage | 4V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-1170B40UC-OTZTFU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-1170B40UC-OTZTFU Documents
S-1170B40UC-OTZTFU datasheets or manufacturer documentation.
Datasheet: S-1170B40UC-OTZTFU Datasheet (PDF)
S-1170B40UC-OTZTFU Schematic Symbol & PCB Footprint
The S-1170B40UC-OTZTFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.