
SR0604221KLB
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ABC | |
| Package | SMD,D=5.6mm | |
| Inductance | 220uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% |

* Images are for reference only
SR0604221KLB
Extended- Manufacturer
- MFR.Part #
- SR0604221KLB
- JLCPCB Part #
- C2928472
- Package
- SMD,D=5.6mm
- Description
- 220uH Unshielded Inductor ±10% SMD,D=5.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SR0604221KLB
Extended- Manufacturer
- MFR.Part #
- SR0604221KLB
- JLCPCB Part #
- C2928472
- Package
- SMD,D=5.6mm
- Description
- 220uH Unshielded Inductor ±10% SMD,D=5.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR0604221KLB Specifications
SR0604221KLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | ABC | |
| Package | SMD,D=5.6mm | |
| Inductance | 220uH | |
| Type | Unshielded Inductor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR0604221KLB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR0604221KLB Documents
SR0604221KLB datasheets or manufacturer documentation.
Datasheet: SR0604221KLB Datasheet (PDF)
SR0604221KLB Schematic Symbol & PCB Footprint
The SR0604221KLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.