
ESW04024N3JLB
- Manufacturer
- MFR.Part #
- ESW04024N3JLB
- JLCPCB Part #
- C49247914
- Package
- SMD,1.2x0.7mm
- Description
- 22@250MHz 4.3nH 6GHz 700mA 91mΩ Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ABC | |
| Package | SMD,1.2x0.7mm | |
| Inductance | 4.3nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 22@250MHz | |
| Frequency - Self Resonant | 6GHz | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 91mΩ |

* Images are for reference only
ESW04024N3JLB
Extended- Manufacturer
- MFR.Part #
- ESW04024N3JLB
- JLCPCB Part #
- C49247914
- Package
- SMD,1.2x0.7mm
- Description
- 22@250MHz 4.3nH 6GHz 700mA 91mΩ Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESW04024N3JLB
Extended- Manufacturer
- MFR.Part #
- ESW04024N3JLB
- JLCPCB Part #
- C49247914
- Package
- SMD,1.2x0.7mm
- Description
- 22@250MHz 4.3nH 6GHz 700mA 91mΩ Wire-wound chip inductor ±5% SMD,1.2x0.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESW04024N3JLB Specifications
ESW04024N3JLB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | ABC | |
| Package | SMD,1.2x0.7mm | |
| Inductance | 4.3nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 22@250MHz | |
| Frequency - Self Resonant | 6GHz | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 91mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESW04024N3JLB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESW04024N3JLB Schematic Symbol & PCB Footprint
The ESW04024N3JLB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.