
* Images are for reference only
CM4532271KSB
Extended
- Manufacturer
- ABC
- MFR.Part #
- CM4532271KSB
- JLCPCB Part #
- C7108339
- Package
- 1812
- Description
- 12Ω 270uH 92mA ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
50+
$0.1185
150+
$0.1047
500+
$0.0873
2500+
$0.0796
5000+
$0.0749
Related Products