CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SHHD005A0F641-35Z
SHHD005A0F641-35Z
Extended
* Images are for reference only

SHHD005A0F641-35Z

Attributes
Value
Manufacturer
ABB
MFR.Part #
SHHD005A0F641-35Z
JLCPCB Part #
C6295801
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 1000uF 17W 18V~75V 2.25kV 24.4mm 27.9mm 3.3V 350kHz 5A 75mVp-p 8.5mm 87.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)5A
Output Power17W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87.5%
TypeOpen type
Length27.9mm
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Frequency350kHz
Height8.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width24.4mm
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. SHHD005A0F641-35Z
SHHD005A0F641-35Z

* Images are for reference only

SHHD005A0F641-35Z

Extended
Manufacturer

ABB

MFR.Part #
SHHD005A0F641-35Z
JLCPCB Part #
C6295801
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 1000uF 17W 18V~75V 2.25kV 24.4mm 27.9mm 3.3V 350kHz 5A 75mVp-p 8.5mm 87.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHHD005A0F641-35Z

* Images are for reference only

SHHD005A0F641-35Z

Extended
Manufacturer

ABB

MFR.Part #
SHHD005A0F641-35Z
JLCPCB Part #
C6295801
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 1000uF 17W 18V~75V 2.25kV 24.4mm 27.9mm 3.3V 350kHz 5A 75mVp-p 8.5mm 87.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling Regulated type DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHHD005A0F641-35Z Specifications

SHHD005A0F641-35Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)5A
Output Power17W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87.5%
TypeOpen type
Length27.9mm
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Frequency350kHz
Height8.5mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Dynamic voltage scaling
Width24.4mm
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHHD005A0F641-35Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SHHD005A0F641-35Z Documents

SHHD005A0F641-35Z datasheets or manufacturer documentation.

Datasheet: SHHD005A0F641-35Z Datasheet (PDF)

SHHD005A0F641-35Z Schematic Symbol & PCB Footprint

The SHHD005A0F641-35Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.