
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 15A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 36.8mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 320kHz | |
| Height | 8.5mm | |
| Width | 57.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 45mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QW015A0F1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 15A | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 36.8mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 36V~75V | |
| Frequency | 320kHz | |
| Height | 8.5mm | |
| Width | 57.9mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 45mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QW015A0F1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QW015A0F1 datasheets or manufacturer documentation.
Datasheet: QW015A0F1 Datasheet (PDF)
The QW015A0F1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.