CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QHHD019A0B41-HZ
QHHD019A0B41-HZ
Extended
* Images are for reference only

QHHD019A0B41-HZ

Attributes
Value
Manufacturer
ABB
MFR.Part #
QHHD019A0B41-HZ
JLCPCB Part #
C6154086
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10.2mm 12V 160mVp-p 18V~75V 19A 2.25kV 225W 250kHz 36.8mm 5000uF 58.4mm 93.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x36.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)19A
Output Power225W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93.5%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency250kHz
Height10.2mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width36.8mm
Output Voltage12V
Ripple Noise160mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. QHHD019A0B41-HZ
QHHD019A0B41-HZ

* Images are for reference only

QHHD019A0B41-HZ

Extended
Manufacturer

ABB

MFR.Part #
QHHD019A0B41-HZ
JLCPCB Part #
C6154086
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10.2mm 12V 160mVp-p 18V~75V 19A 2.25kV 225W 250kHz 36.8mm 5000uF 58.4mm 93.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QHHD019A0B41-HZ

* Images are for reference only

QHHD019A0B41-HZ

Extended
Manufacturer

ABB

MFR.Part #
QHHD019A0B41-HZ
JLCPCB Part #
C6154086
Package
DIP,58.4x36.6mm
Description
-40℃~+85℃ 1 10.2mm 12V 160mVp-p 18V~75V 19A 2.25kV 225W 250kHz 36.8mm 5000uF 58.4mm 93.5% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation Regulated type DIP,58.4x36.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QHHD019A0B41-HZ Specifications

QHHD019A0B41-HZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
PackageDIP,58.4x36.6mm
Operating Temperature-40℃~+85℃
Output Current(Max)19A
Output Power225W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency93.5%
TypeOpen type
Length58.4mm
Capacitive Load(Max)5000uF
Voltage - Supply18V~75V
Frequency250kHz
Height10.2mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width36.8mm
Output Voltage12V
Ripple Noise160mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QHHD019A0B41-HZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QHHD019A0B41-HZ Documents

QHHD019A0B41-HZ datasheets or manufacturer documentation.

Datasheet: QHHD019A0B41-HZ Datasheet (PDF)

QHHD019A0B41-HZ Schematic Symbol & PCB Footprint

The QHHD019A0B41-HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.