CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PJT014A0X3-SRDZ
PJT014A0X3-SRDZ
Extended
* Images are for reference only

PJT014A0X3-SRDZ

Attributes
Value
Manufacturer
ABB
MFR.Part #
PJT014A0X3-SRDZ
JLCPCB Part #
C19759892
Package
-
Description
-40℃~+105℃ 1 110uF、1000uF、10000uF 12.2mm 12.2mm 14A 38mVp-p 39mA、140mA 4.5V~14.4V 500kHz 600mV~5.5V 78.1%、87%、90.4%、92.3%、93.6%、95.2% 8.5mm Open type Step-down type ±1%、±5‰ - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)14A
Output Voltage Accuracy±1%、±5‰
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency78.1%、87%、90.4%、92.3%、93.6%、95.2%
FunctionStep-down type
TypeOpen type
Length12.2mm
Voltage - Supply4.5V~14.4V
Capacitive Load(Max)110uF、1000uF、10000uF
Height8.5mm
Switching Frequency500kHz
Width12.2mm
Output Voltage600mV~5.5V
Quiescent Supply Current39mA、140mA
Ripple Noise38mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PJT014A0X3-SRDZ
PJT014A0X3-SRDZ

* Images are for reference only

PJT014A0X3-SRDZ

Extended
Manufacturer

ABB

MFR.Part #
PJT014A0X3-SRDZ
JLCPCB Part #
C19759892
Package
-
Description
-40℃~+105℃ 1 110uF、1000uF、10000uF 12.2mm 12.2mm 14A 38mVp-p 39mA、140mA 4.5V~14.4V 500kHz 600mV~5.5V 78.1%、87%、90.4%、92.3%、93.6%、95.2% 8.5mm Open type Step-down type ±1%、±5‰ - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJT014A0X3-SRDZ

* Images are for reference only

PJT014A0X3-SRDZ

Extended
Manufacturer

ABB

MFR.Part #
PJT014A0X3-SRDZ
JLCPCB Part #
C19759892
Package
-
Description
-40℃~+105℃ 1 110uF、1000uF、10000uF 12.2mm 12.2mm 14A 38mVp-p 39mA、140mA 4.5V~14.4V 500kHz 600mV~5.5V 78.1%、87%、90.4%、92.3%、93.6%、95.2% 8.5mm Open type Step-down type ±1%、±5‰ - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJT014A0X3-SRDZ Specifications

PJT014A0X3-SRDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
Package-
Output Current(Max)14A
Output Voltage Accuracy±1%、±5‰
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency78.1%、87%、90.4%、92.3%、93.6%、95.2%
FunctionStep-down type
TypeOpen type
Length12.2mm
Voltage - Supply4.5V~14.4V
Capacitive Load(Max)110uF、1000uF、10000uF
Height8.5mm
Switching Frequency500kHz
Width12.2mm
Output Voltage600mV~5.5V
Quiescent Supply Current39mA、140mA
Ripple Noise38mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJT014A0X3-SRDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJT014A0X3-SRDZ Schematic Symbol & PCB Footprint

The PJT014A0X3-SRDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.