
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | 0℃~+62℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Type | Open type | |
| Length | 69.9mm | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Switching Frequency | 265kHz | |
| Height | 8.6mm | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NH033F-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 10A | |
| Operating Temperature Range | 0℃~+62℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Type | Open type | |
| Length | 69.9mm | |
| Capacitive Load(Max) | 15000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Switching Frequency | 265kHz | |
| Height | 8.6mm | |
| Width | 25.4mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH033F-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NH033F-L datasheets or manufacturer documentation.
Datasheet: NH033F-L Datasheet (PDF)
The NH033F-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.