
NH020G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+115℃ | |
| Conversion Efficiency | 82% | |
| Length | 63.5mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 14mm | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage | |
| Width | 5.6mm | |
| Output Voltage | 2.5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
NH020G
Extended- Manufacturer
- MFR.Part #
- NH020G
- JLCPCB Part #
- C19527580
- Package
- -
- Description
- - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NH020G
Extended- Manufacturer
- MFR.Part #
- NH020G
- JLCPCB Part #
- C19527580
- Package
- -
- Description
- - DC-DC Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NH020G Specifications
NH020G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+115℃ | |
| Conversion Efficiency | 82% | |
| Length | 63.5mm | |
| Capacitive Load(Max) | 10000uF | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 14mm | |
| Switching Frequency | 500kHz | |
| Features | Over-temperature protection、Over Current Protection、Programmable output voltage | |
| Width | 5.6mm | |
| Output Voltage | 2.5V | |
| Ripple Noise | 100mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH020G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NH020G Documents
NH020G datasheets or manufacturer documentation.
Datasheet: NH020G Datasheet (PDF)
NH020G Schematic Symbol & PCB Footprint
The NH020G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.