
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 830mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Width | 40.6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MW010B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 830mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Plastic encapsulated type | |
| Length | 50.8mm | |
| Voltage - Supply | 36V~75V | |
| Height | 12.7mm | |
| Width | 40.6mm | |
| Output Voltage | 12V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MW010B1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MW010B1 datasheets or manufacturer documentation.
Datasheet: MW010B1 Datasheet (PDF)
The MW010B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.