
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 3.6A | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.4% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 36V~75V | |
| Height | 8.8mm | |
| Switching Frequency | 280kHz | |
| Width | 23mm | |
| Output Voltage | 28V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERCW003A6R641-HZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | - | |
| Output Current(Max) | 3.6A | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93.4% | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 1500uF | |
| Voltage - Supply | 36V~75V | |
| Height | 8.8mm | |
| Switching Frequency | 280kHz | |
| Width | 23mm | |
| Output Voltage | 28V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERCW003A6R641-HZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ERCW003A6R641-HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.