CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EQW006A0B1
EQW006A0B1
Extended
* Images are for reference only

EQW006A0B1

Attributes
Value
Manufacturer
ABB
MFR.Part #
EQW006A0B1
JLCPCB Part #
C19360540
Package
-
Description
-40℃~+85℃ 1 1.5kV 1000uF 12V 22.8mm 300kHz 36V~75V 40mVp-p 57.9mm 6A 72W 8.52mm 91.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power72W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency91.5%
TypeOpen type
Length57.9mm
Voltage - Supply36V~75V
Capacitive Load(Max)1000uF
Frequency300kHz
Height8.52mm
Width22.8mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EQW006A0B1
EQW006A0B1

* Images are for reference only

EQW006A0B1

Extended
Manufacturer

ABB

MFR.Part #
EQW006A0B1
JLCPCB Part #
C19360540
Package
-
Description
-40℃~+85℃ 1 1.5kV 1000uF 12V 22.8mm 300kHz 36V~75V 40mVp-p 57.9mm 6A 72W 8.52mm 91.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQW006A0B1

* Images are for reference only

EQW006A0B1

Extended
Manufacturer

ABB

MFR.Part #
EQW006A0B1
JLCPCB Part #
C19360540
Package
-
Description
-40℃~+85℃ 1 1.5kV 1000uF 12V 22.8mm 300kHz 36V~75V 40mVp-p 57.9mm 6A 72W 8.52mm 91.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EQW006A0B1 Specifications

EQW006A0B1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerABB
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)6A
Output Power72W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency91.5%
TypeOpen type
Length57.9mm
Voltage - Supply36V~75V
Capacitive Load(Max)1000uF
Frequency300kHz
Height8.52mm
Width22.8mm
Output Voltage12V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EQW006A0B1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EQW006A0B1 Documents

EQW006A0B1 datasheets or manufacturer documentation.

Datasheet: EQW006A0B1 Datasheet (PDF)

EQW006A0B1 Schematic Symbol & PCB Footprint

The EQW006A0B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.