
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,58.4x36.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 300kHz | |
| Height | 8.9mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHHD010A0B41-18HZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,58.4x36.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 93% | |
| Type | Open type | |
| Length | 58.4mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 300kHz | |
| Height | 8.9mm | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation、Dynamic voltage scaling | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHHD010A0B41-18HZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHHD010A0B41-18HZ datasheets or manufacturer documentation.
Datasheet: EHHD010A0B41-18HZ Datasheet (PDF)
The EHHD010A0B41-18HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.