
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5% | |
| Type | Open type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 18V~75V | |
| Switching Frequency | 280kHz | |
| Height | 7.6mm | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHHD006A0B641Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Output Current(Max) | 6A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92.5% | |
| Type | Open type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 18V~75V | |
| Switching Frequency | 280kHz | |
| Height | 7.6mm | |
| Width | 22.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHHD006A0B641Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EHHD006A0B641Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.