
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Conversion Efficiency | 92.5% | |
| Output Current(Max) | 6A | |
| Voltage - Supply | 18V~75V | |
| Features | Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHHD006A0B641-HZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Conversion Efficiency | 92.5% | |
| Output Current(Max) | 6A | |
| Voltage - Supply | 18V~75V | |
| Features | Overheat protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHHD006A0B641-HZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHHD006A0B641-HZ datasheets or manufacturer documentation.
Datasheet: EHHD006A0B641-HZ Datasheet (PDF)
The EHHD006A0B641-HZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.