
* Images are for reference only
A3290KLHLX-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A3290KLHLX-T
- JLCPCB Part #
- C2152748
- Package
- SOT-23W
- Description
- -40℃~+125℃ 3V~24V 8mA ±5mT SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$1.3479
10+
$1.0874
30+
$0.9442
100+
$0.7818
500+
$0.7094
1000+
$0.6756
Related Products