
* Images are for reference only
A1333LLPTR-DD-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1333LLPTR-DD-T
- JLCPCB Part #
- C2153702
- Package
- TSSOP-24-EP
- Description
- -40℃~+150℃ 12bit、15bit 16 17mA 2048 4V~16.5V PWM、SPI、UVW、ABI TSSOP-24-EP Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9119
10+
$7.7369
30+
$7.6197
100+
$7.5041
Related Products
Welcome back, may I help you?