
* Images are for reference only
A1103ELHLT-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1103ELHLT-T
- JLCPCB Part #
- C2152789
- Package
- SOT-23W
- Description
- -40℃~+85℃ 3.8V~24V 4.1mA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.8467
10+
$1.4587
30+
$1.2156
100+
$0.9660
500+
$0.8550
1000+
$0.8050
Related Products