
* Images are for reference only
A1101ELHLX-T
Extended
- Manufacturer
- Allegro MicroSystems, LLC
- MFR.Part #
- A1101ELHLX-T
- JLCPCB Part #
- C2152819
- Package
- SOT-23W
- Description
- -40℃~+85℃ 3.8V~24V 4.1mA SOT-23W Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 30000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$1.6535
10+
$1.3865
30+
$1.2193
100+
$1.0488
500+
$0.9716
1000+
$0.9378
Related Products