


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | 99IOT | |
| Package | SMD,15x24mm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -82dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Interface Type | IPEX interface | |
| Send Current | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFM201TI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | 99IOT | |
| Package | SMD,15x24mm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -82dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 3.3V | |
| Frequency | 2.4GHz | |
| Interface Type | IPEX interface | |
| Send Current | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFM201TI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFM201TI datasheets or manufacturer documentation.
Datasheet: AFM201TI Datasheet (PDF)
The AFM201TI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.