


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | SOP-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 80Ω | |
| Operating Voltage | 3V~12V | |
| Quiescent Current | 100uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 10kHz | |
| Energy Efficiency | 94% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD7660 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Shanghai Mingda Microelectronics | |
| Package | SOP-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 80Ω | |
| Operating Voltage | 3V~12V | |
| Quiescent Current | 100uA | |
| Features | Charge pump / inverting topology switching、Adaptive switching frequency | |
| Switching Frequency | 10kHz | |
| Energy Efficiency | 94% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7660. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD7660 datasheets or manufacturer documentation.
Datasheet: MD7660 Datasheet (PDF)
The MD7660 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.