



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | SMD-3P,1.9x2.8mm | |
| Sensitivity | -38dB | |
| S/N Ratio | 63dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Impedance | 220Ω | |
| Direction | Omnidirectional | |
| Current Consumption | 95uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP2718AB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | ALLPOWER(ShenZhen Quan Li Semiconductor) | |
| Package | SMD-3P,1.9x2.8mm | |
| Sensitivity | -38dB | |
| S/N Ratio | 63dB | |
| Voltage - Supply | 1.6V~3.6V | |
| Impedance | 220Ω | |
| Direction | Omnidirectional | |
| Current Consumption | 95uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2718AB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP2718AB datasheets or manufacturer documentation.
Datasheet: AP2718AB Datasheet (PDF)
The AP2718AB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.