



SFP101VF6R80TKRTR2K
- Manufacturer
- MFR.Part #
- SFP101VF6R80TKRTR2K
- JLCPCB Part #
- C916052
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V 6.8Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Package | MELF-0207 | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
SFP101VF6R80TKRTR2K
Extended- Manufacturer
- MFR.Part #
- SFP101VF6R80TKRTR2K
- JLCPCB Part #
- C916052
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V 6.8Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SFP101VF6R80TKRTR2K
Extended- Manufacturer
- MFR.Part #
- SFP101VF6R80TKRTR2K
- JLCPCB Part #
- C916052
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V 6.8Ω Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFP101VF6R80TKRTR2K Specifications
SFP101VF6R80TKRTR2K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Package | MELF-0207 | |
| Resistance | 6.8Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 1W | |
| Type | Thin Film Resistor | |
| Voltage-Supply(Max) | 350V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFP101VF6R80TKRTR2K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFP101VF6R80TKRTR2K Documents
SFP101VF6R80TKRTR2K datasheets or manufacturer documentation.
Datasheet: SFP101VF6R80TKRTR2K Datasheet (PDF)
SFP101VF6R80TKRTR2K Schematic Symbol & PCB Footprint
The SFP101VF6R80TKRTR2K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.