


EKY-500ETD1R0ME11D
- Manufacturer
- MFR.Part #
- EKY-500ETD1R0ME11D
- JLCPCB Part #
- C841627
- Package
- Plugin,D5xL11mm
- Description
- 1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D5xL11mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1uF |

* Images are for reference only
EKY-500ETD1R0ME11D
Extended- Manufacturer
- MFR.Part #
- EKY-500ETD1R0ME11D
- JLCPCB Part #
- C841627
- Package
- Plugin,D5xL11mm
- Description
- 1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKY-500ETD1R0ME11D
Extended- Manufacturer
- MFR.Part #
- EKY-500ETD1R0ME11D
- JLCPCB Part #
- C841627
- Package
- Plugin,D5xL11mm
- Description
- 1uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKY-500ETD1R0ME11D Specifications
EKY-500ETD1R0ME11D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D5xL11mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKY-500ETD1R0ME11D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKY-500ETD1R0ME11D Documents
EKY-500ETD1R0ME11D datasheets or manufacturer documentation.
Datasheet: EKY-500ETD1R0ME11D Datasheet (PDF)
EKY-500ETD1R0ME11D Schematic Symbol & PCB Footprint
The EKY-500ETD1R0ME11D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.