
* Images are for reference only
8821H-04P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821H-04P
- JLCPCB Part #
- C5448024
- Package
- P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 4 Non-Latching UL94V-0 White Without Fins XH P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3137
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3137
In-stock Item Pricing
Qty Unit Price
1+
$0.0047
1000+
$0.0037
4000+
$0.0031
10000+
$0.0028
50000+
$0.0025
100000+
$0.0023
Related Products
Welcome back, may I help you?