
* Images are for reference only
874270242
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 874270242
- JLCPCB Part #
- C564198
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 13A 2 2P 2x1P 4.2mm 4.2mm 600V Beige Brass PA Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2145
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2106
In-stock Item Pricing
Qty Unit Price
1+
$0.3582
50+
$0.2855
300+
$0.2489
600+
$0.2103
2400+
$0.1930
5100+
$0.1826
Related Products
Welcome back, may I help you?